- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1599190000
1599190000
Weidmuller
Conn Shrouded Header HDR 8 POS 5.08mm Solder Lug ST Cable Mount Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 8 POS 5.08mm Solder Lug ST Cable Mount Box
Search Keywords: 1599190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1599190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:RO
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Cable Mount
-
Pitch:5.08 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Termination Method:Solder Lug
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,555
Can Ship immediately
Minimum Order Quantity:
35
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
35
$5.95
60
$5.45
120
$5.00
270
$4.66
510
$4.45
1,020
$4.36
2,520
$4.35
5,010 +
$4.34
Click for Quote
Log in
to unlock special pricing