- Home ›
- All Products›
- 1597470000
1597470000
Weidmuller
Conn Terminal Block SKT 13 POS 3.5mm Screw RA Cable Mount 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 13 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1597470000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1597470000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$11.44
36
$10.37
72
$9.91
108
$9.62
252
$9.09
504
$8.85
1,008 +
$8.72
Click for Quote
Log in
to unlock special pricing