- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1597370000
Weidmuller
1597370000
Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Terminal Block SKT 3 POS 3.5mm Screw RA Cable Mount 10A Box
Search Keywords: 1597370000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1597370000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
174 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:3.5 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:14-28 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1597370000 discontinued?
Yes, 1597370000 from Weidmuller is discontinued (end-of-life December 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1597370000 RoHS compliant?
Yes, 1597370000 is RoHS compliant.
What is the lead time for 1597370000?
The standard lead time for 1597370000 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
673
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
10
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$3.43
174
$2.47
348
$2.45
522
$2.37
1,044
$2.26
2,610
$2.25
5,046
$2.24
7,656 +
$2.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT