- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1596320000
1596320000
Weidmuller
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 20A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 20A Box
Search Keywords: 1596320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1596320000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:20 A
-
Wire Size:12-26 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
45
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3
$11.68
10
$11.09
25
$7.40
50
$6.83
100
$6.34
250
$5.76
500 +
$5.62
Click for Quote
Log in
to unlock special pricing