- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1596170000
1596170000
Weidmuller
Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder RA Side Entry Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header (4 Sides) HDR 10 POS 5mm Solder RA Side Entry Thru-Hole Box
Search Keywords: 1596170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1596170000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
You may purchase all in-stock quantity of 44
Stock lot only:
44
Minimum Order Quantity:
66
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$2.948
66
$2.680
100
$2.590
250
$2.480
500
$2.380
1,000
$2.270
2,500
$2.210
5,000
$2.150
7,500 +
$2.120
Click for Quote
Log in
to unlock special pricing