- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 159455
159455
Weidmuller
Conn Terminal Blocks 3 POS 5.08mm Solder ST Thru-Hole 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Blocks 3 POS 5.08mm Solder ST Thru-Hole 15A
Search Keywords: 159455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:159455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$9.06
50
$8.65
100
$8.40
250
$7.94
500
$7.73
1,000
$7.61
2,500 +
$7.34
Click for Quote
Log in
to unlock special pricing