- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1594420000
Weidmuller
1594420000
PCB terminal, 2 pole, pitch 7.5 mm, AWG 26-10, 20 A, screw connection, orange, 1594420000
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal, 2 pole, pitch 7.5 mm, AWG 26-10, 20 A, screw connection, orange, 1594420000
Search Keywords: 1594420000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1594420000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 1594420000 RoHS compliant?
Yes, 1594420000 is RoHS compliant.
What is the lead time for 1594420000?
The standard lead time for 1594420000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
100
$1.47
300
$1.36
500
$1.35
1,000
$1.31
2,500
$1.25
5,000
$1.22
7,500
$1.20
10,000 +
$1.19
Click for Quote
Log in
to unlock special pricing