- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1593450000
1593450000
Weidmuller
Connector Accessories Fixing Block Straight Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Fixing Block Straight Orange Box
Search Keywords: 1593450000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1593450000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fixing Block
-
Dimension:5 mm
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,283
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$0.879
300
$0.733
1,000
$0.602
2,500
$0.560
5,000
$0.557
7,500
$0.554
10,000
$0.551
15,000 +
$0.549
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT