- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1582330000
Weidmuller
1582330000
Contact PIN Crimp ST Cable Mount 16-18AWG Box
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Contact PIN Crimp ST Cable Mount 16-18AWG Box
Search Keywords: 1582330000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1582330000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-18 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is 1582330000 RoHS compliant?
Yes, 1582330000 is RoHS compliant.
What is the lead time for 1582330000?
The standard lead time for 1582330000 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 25
Stock lot only:
1
Minimum Order Quantity:
25
28 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$2.244
25
$2.040
100
$1.680
250
$1.610
500
$1.560
1,000
$1.490
2,500
$1.450
5,000
$1.410
7,500 +
$1.400
Click for Quote
Log in
to unlock special pricing