- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1581790000
1581790000
Weidmuller
Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header (2 Sides) HDR 3 POS 5mm Solder ST Thru-Hole Box
Search Keywords: 1581790000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1581790000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Shrouded Header (2 Sides)
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
218
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$0.8899
218
$0.8090
300
$0.7610
1,000
$0.7080
2,500
$0.6680
5,000
$0.6380
7,500
$0.6200
10,000
$0.6070
15,000 +
$0.5890
Click for Quote
Log in
to unlock special pricing