- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 1579030000
1579030000
Weidmuller
Conn Jumper 4 POS 5.1mm Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper 4 POS 5.1mm Screw ST
Search Keywords: 1579030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1579030000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Jumper
-
Pitch:5.1 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:24 A
-
Operating Temperature:70(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$1.44
250
$1.31
500
$1.26
1,000
$1.21
2,500
$1.13
5,000
$1.08
7,500
$1.05
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing