- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Jumpers & Shunts ›
- 157899
157899
Weidmuller
Conn Jumper M 10 POS 5.1mm Screw ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Jumper M 10 POS 5.1mm Screw ST
Search Keywords: 157899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:157899
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85389099
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Jumper
-
Pitch:5.1 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:800 V
-
Maximum Current Rating:24 A
-
Operating Temperature:70(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$2.65
100
$2.15
260
$2.05
500
$1.99
1,000
$1.88
2,500
$1.83
5,000
$1.79
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing