Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

157897

Conn Jumper M 4 POS 5.1mm Screw ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Jumper M 4 POS 5.1mm Screw ST
Search Keywords: 157897
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 157897
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Jumper
Pitch: 5.1 mm
Number of Contacts: 4
Maximum Voltage Rating: 800 V
Maximum Current Rating: 24 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 157897 RoHS compliant?
Yes, 157897 is RoHS compliant.
What is the lead time for 157897?
The standard lead time for 157897 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$1.48
250
$1.20
500
$1.15
1,000
$1.10
2,500
$1.05
5,000
$1.02
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!