Image is representational - see mfr. specs

1578950000

Weidmuller

Conn Jumper M 2 POS 5.1mm Screw ST

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Conn Jumper M 2 POS 5.1mm Screw ST
Search Keywords: 1578950000
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Weidmuller
  • 部品番号:
    1578950000
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85389099
  • COO:
    DE
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Jumper
  • Pitch:
    5.1 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    800 V
  • Maximum Current Rating:
    24 A
  • Operating Temperature:
    70(Max) °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 130
Ships today, if you order in
Minimum Order Quantity:
50
複数:
50
6 Weeks 出荷できます 7/8/26
カートに追加
PRICE (USD)
数量
Unit Price
50
$1.62
250
$1.27
500
$1.19
1,000
$1.09
2,500
$1.04
5,000
$1.03
7,500
$1.02
10,000 +
$1.01
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!