Available Replacements
Older Equivalent
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1569020000

Cable Accessories Cable Gland Polyamide 6 Light Gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Cable Gland Polyamide 6 Light Gray
Search Keywords: 1569020000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1569020000
Unit of Measure: Per Each
RoHS: Yes
HTS: 39269097
COO: TR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Cable Gland1849
Color: Light Gray1841
Body Material: Polyamide 61839
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1569020000?
The recommended replacement for 1569020000 is 1720520000 from Weidmuller, available from OnlineComponents.com.
Is 1569020000 RoHS compliant?
Yes, 1569020000 is RoHS compliant.
What is the lead time for 1569020000?
The standard lead time for 1569020000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in
Manufacturer Stock:
700 can ship
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$4.13
100
$3.20
250
$2.91
500
$2.67
1,000
$2.55
2,500
$2.41
5,000
$2.40
7,500 +
$2.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!