- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1569010000
1569010000
Weidmuller
Cable Accessories Cable Gland Polyamide 6 Light Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Cable Gland Polyamide 6 Light Gray
Search Keywords: 1569010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1569010000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Gland
-
Color:Light Gray
-
Body Material:Polyamide 6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
103
Ships today, if you order in
Manufacturer Stock:
50
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
50
$1.18
250
$1.13
500
$1.10
1,000
$1.08
2,500
$1.05
5,000
$1.02
7,500 +
$1.01
Click for Quote
Log in
to unlock special pricing