- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 1568990000
1568990000
Weidmuller
Cable Accessories Cable Gland Polyamide 6 Light Gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Accessories Cable Gland Polyamide 6 Light Gray
Search Keywords: 1568990000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1568990000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:TR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Gland1849
-
Color:Light Gray1841
-
Body Material:Polyamide 61839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Manufacturer Stock:
600
can ship
Minimum Order Quantity:
50
Order Increment:
50
4 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$0.936
250
$0.893
500
$0.875
1,000
$0.856
2,500
$0.832
5,000
$0.813
7,500 +
$0.801
Click for Quote
Log in
to unlock special pricing