- Home ›
- All Products›
- 1568261509
Weidmuller
1568261509
Cable coding system 4 - 10 mm 7 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cable coding system 4 - 10 mm 7 mm
Search Keywords: 1568261509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1568261509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Frequently Asked Questions
Is 1568261509 RoHS compliant?
Yes, 1568261509 is RoHS compliant.
What is the lead time for 1568261509?
The standard lead time for 1568261509 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
250
$0.0987
2,500
$0.0777
5,000
$0.0743
7,500
$0.0742
25,000
$0.0703
50,000
$0.0675
100,000
$0.0673
150,000 +
$0.0672
Click for Quote
Log in
to unlock special pricing