- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 1568251505
1568251505
Weidmuller
Cable Markers Pre-Marked Polyvinyl Chloride Yellow
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Pre-Marked Polyvinyl Chloride Yellow
Search Keywords: 1568251505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1568251505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Reel Pack:
500 -
Material:Polyvinyl Chloride2023
-
Marker Color:Yellow2021
-
Maximum Cable Diameter:5 mm
-
Marker Type:Pre-Marked2022
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.1413
2,500
$0.0914
5,000
$0.0847
7,500
$0.0816
25,000
$0.0778
50,000
$0.0774
100,000
$0.0770
150,000 +
$0.0766
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments