- Home ›
- All Products›
- 1568241687
Weidmuller
1568241687
Cable coding system 1.3 - 3 mm 3.4 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Cable coding system 1.3 - 3 mm 3.4 mm
Search Keywords: 1568241687
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1568241687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39269097
-
COO:SE
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is 1568241687 RoHS compliant?
Yes, 1568241687 is RoHS compliant.
What is the lead time for 1568241687?
The standard lead time for 1568241687 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
500
$0.0856
2,500
$0.0674
5,000
$0.0673
7,500
$0.0645
25,000
$0.0610
50,000
$0.0608
100,000
$0.0586
150,000 +
$0.0584
Click for Quote
Log in
to unlock special pricing