Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1567070000

Contact SKT Crimp ST Cable Mount 14-16AWG Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 14-16AWG Box
Search Keywords: 1567070000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1567070000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Contact Type: Power3468
Gender: SKT3470
Wire Size: 14-16 AWG
Contact Material: Copper Alloy3465
Contact Plating: Tin3466
Termination Method: Crimp3483
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1567070000 RoHS compliant?
Yes, 1567070000 is RoHS compliant.
What is the lead time for 1567070000?
The standard lead time for 1567070000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2562
1,000
$0.2450
2,500
$0.2375
5,000
$0.2319
7,500
$0.2286
25,000
$0.2189
50,000 +
$0.2133
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!