Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1567060000

Contact SKT Crimp ST Cable Mount 18-20AWG Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-20AWG Box
Search Keywords: 1567060000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1567060000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Contact Type: Power
Gender: SKT
Wire Size: 18-20 AWG
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1567060000 RoHS compliant?
Yes, 1567060000 is RoHS compliant.
What is the lead time for 1567060000?
The standard lead time for 1567060000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,950
Can Ship immediately
Manufacturer Stock:
2,000 can ship
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.4533
1,000
$0.3133
2,500
$0.2870
5,000
$0.2653
7,500
$0.2584
25,000
$0.2516
50,000 +
$0.2510
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!