- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1565270000
Weidmuller
1565270000
Aluminum Enclosure
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Aluminum Enclosure
Search Keywords: 1565270000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1565270000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:N/A
-
Product Width (Metric):122 mm
-
Mounting:N/A
-
Category:Enclosure
Product Guides
+
Frequently Asked Questions
Is 1565270000 RoHS compliant?
Yes, 1565270000 is RoHS compliant.
What is the lead time for 1565270000?
The standard lead time for 1565270000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$98.08
5
$90.76
10
$88.13
20
$83.30
50
$81.08
100 +
$80.01
Click for Quote
Log in
to unlock special pricing