- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1565250000
1565250000
Weidmuller
Silver Aluminum Enclosure
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Silver Aluminum Enclosure
Search Keywords: 1565250000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1565250000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85369095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Body Material:Aluminum1523
-
Body Color:Silver1522
-
Product Width (Metric):98 mm
-
Mounting:N/A
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
6
$35.26
12
$34.21
30
$33.22
54
$31.40
102
$30.93
252
$30.16
504 +
$29.38
Click for Quote
Log in
to unlock special pricing