- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 1565240000
Weidmuller
1565240000
Silver Aluminum Wall Mount Enclosure
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1565240000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369095
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Body Material:Aluminum1523
-
Body Color:Silver1522
-
Product Width (Metric):34 mm
-
Mounting:Wall Mount1527
-
Category:Enclosure1524