- Home ›
- All Products›
- 1563050000
1563050000
Weidmuller
Cable coding system 1.6 - 4.8 mm 100000 x 7.6 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable coding system 1.6 - 4.8 mm 100000 x 7.6 m
Search Keywords: 1563050000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1563050000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$376.92
3
$371.26
5 +
$365.69
Click for Quote
Log in
to unlock special pricing