- Home ›
- All Products›
- 1562940000
1562940000
Weidmuller
Cable Marker 1.2mm to 2.4mm Dia Polyolefin Green Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Marker 1.2mm to 2.4mm Dia Polyolefin Green Reel
Search Keywords: 1562940000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1562940000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:39173200
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$123.45
5
$114.24
10
$109.34
15
$104.85
25
$103.28
50 +
$101.73
Click for Quote
Log in
to unlock special pricing