- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1561910000
1561910000
Weidmuller
Potential Distribution Terminal Screw Connection 10-25 MM² 1 Pole 100 A Light Gray 1561910000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Potential Distribution Terminal Screw Connection 10-25 MM² 1 Pole 100 A Light Gray 1561910000
Search Keywords: 1561910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1561910000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
Manufacturer Stock:
546
can ship
Minimum Order Quantity:
3
Order Increment:
3
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$18.86
12
$16.87
27
$15.56
51
$14.49
102
$13.74
252
$13.70
501 +
$13.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT