- Home ›
- All Products›
- 1561120000
Weidmuller
1561120000
Potential distribution terminal, screw connection, 1.5-16 mm², 1 pole, 152 A, brown, 1561120000
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Potential distribution terminal, screw connection, 1.5-16 mm², 1 pole, 152 A, brown, 1561120000
Search Keywords: 1561120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1561120000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 1561120000 RoHS compliant?
Yes, 1561120000 is RoHS compliant.
What is the lead time for 1561120000?
The standard lead time for 1561120000 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
You may purchase all in-stock quantity of 29
Stock lot only:
29
Minimum Order Quantity:
31
7 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$6.347
31
$5.770
100
$5.330
250
$5.030
500
$4.810
1,000
$4.590
2,500
$4.290
5,000 +
$4.260
Click for Quote
Log in
to unlock special pricing