- ホーム ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 155796
155796
Weidmuller
Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box
データシート アクセサリー Notify Me
RoHS遵守
Discontinued & Replaced
説明
+
Conn Terminal Block SKT 8 POS 5.08mm Screw ST Cable Mount 15A Box
Search Keywords: 155796
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Weidmuller
-
部品番号:155796
-
測定単位:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
サプライヤー標準パック:
42 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-50 to 100 °C
リソース
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
在庫:
8
即時出荷可能
Buy all 8 in-stock or the regular minimum order quantity of 42
Stock lot only:
8
Minimum Order Quantity:
42
複数:
42
PRICE (USD)
数量
Unit Price
1
$4.598
42
$4.180
84
$4.080
126
$4.020
252
$3.960
504
$3.900
1,008
$3.850
2,520
$3.790
5,040 +
$3.730
Click for Quote
ログイン
特別価格を解除するには