Available Replacements
Older Equivalent
155371
155371

Weidmuller

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

1553710000

Weidmuller

Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 10A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block SKT 12 POS 5.08mm Screw ST Cable Mount 10A Box
Search Keywords: 1553710000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1553710000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    SKT
  • Termination Method:
    Screw
  • Pitch:
    5.08 mm
  • Number of Circuits:
    12
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    10 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -50 to 100 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
ADD TO CART
Price (USD)
Qty
Unit Price
30
$7.44
60
$7.13
120
$6.94
270
$6.58
510
$6.42
1,020
$6.33
2,520 +
$6.19
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!