155356
Weidmuller
Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 15A Box
Search Keywords: 155356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:155356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-25 to 100 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
36
Order Increment:
36
Price (USD)
Qty
Unit Price
36
$4.56
72
$4.45
108
$4.39
252
$4.32
504
$4.26
1,008
$4.19
2,520
$4.13
5,004 +
$4.07
Click for Quote
Log in
to unlock special pricing