- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1547670000
Weidmuller
1547670000
Terminal Block Feed-Through 2.5mm2 24A 800V Wemid Orange DIN Rail Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block Feed-Through 2.5mm2 24A 800V Wemid Orange DIN Rail Mount
Search Keywords: 1547670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1547670000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 1547670000 RoHS compliant?
Yes, 1547670000 is RoHS compliant.
What is the lead time for 1547670000?
The standard lead time for 1547670000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
50
$5.52
100
$5.28
250
$5.05
500
$4.84
1,000
$4.71
2,500
$4.59
5,000 +
$4.53
Click for Quote
Log in
to unlock special pricing