- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- 1547620000
1547620000
Weidmuller
The 1547620000 is a blue, double-tier, PUSH IN feed-through terminal rated for 800V and 24A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1547620000 is a blue, double-tier, PUSH IN feed-through terminal rated for 800V and 24A.
Search Keywords: 1547620000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1547620000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Manufacturer Stock:
250
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$3.62
100
$3.12
250
$2.92
500
$2.67
1,000
$2.55
2,500
$2.54
5,000
$2.53
7,500 +
$2.51
Click for Quote
Log in
to unlock special pricing