- Home ›
- All Products›
- 1547580000
1547580000
Weidmuller
Connector Pluggable Terminal Block Plug 4 Position 7.62mm Push-In Straight Cable Mount 41A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Pluggable Terminal Block Plug 4 Position 7.62mm Push-In Straight Cable Mount 41A Box
Search Keywords: 1547580000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1547580000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$12.13
48
$10.50
96
$10.20
144
$9.64
288
$9.49
528
$9.35
1,008 +
$9.21
Click for Quote
Log in
to unlock special pricing