- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 154320
154320
Weidmuller
Contact PIN Crimp ST Cable Mount Individual
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Individual
Search Keywords: 154320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:154320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:N/A
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-22 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Tin-Lead
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.4274
500
$0.4141
1,000
$0.3955
2,500
$0.3786
5,000
$0.3630
7,500
$0.3576
10,000
$0.3522
15,000 +
$0.3469
Click for Quote
Log in
to unlock special pricing