- Home ›
- All Products›
- 1534740000
Weidmuller
1534740000
Automatic Stripper Electropneumatic 5.5 Bar 100V to 240V 80mm Insertion Length
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Automatic Stripper Electropneumatic 5.5 Bar 100V to 240V 80mm Insertion Length
Search Keywords: 1534740000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1534740000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:84798100
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1534740000 RoHS compliant?
Yes, 1534740000 is RoHS compliant.
What is the lead time for 1534740000?
The standard lead time for 1534740000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$11,969.48
3
$11,816.03
5 +
$11,786.49
Click for Quote
Log in
to unlock special pricing