- Home ›
- All Products›
- 1531380000
1531380000
Weidmuller
Pluggable Terminal Block Plug 16 Position 3.5mm Straight Cable Mount Orange Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Pluggable Terminal Block Plug 16 Position 3.5mm Straight Cable Mount Orange Box
Search Keywords: 1531380000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1531380000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$4.28
30
$4.20
50 +
$3.96
Click for Quote
Log in
to unlock special pricing