- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1528610000
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
1528610000
Conn Terminal Block SKT 24 POS 5.08mm Screw RA Cable Mount 15A Box
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Terminal Block SKT 24 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 1528610000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1528610000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:24
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1528610000 discontinued?
Yes, 1528610000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1528610000?
The recommended replacement for 1528610000 is 1944030000 from Weidmuller, available from OnlineComponents.com.
Is 1528610000 RoHS compliant?
Yes, 1528610000 is RoHS compliant.
What is the lead time for 1528610000?
The standard lead time for 1528610000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.