Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1527970000

Conn Jumper M 4 POS 6.1mm ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Jumper M 4 POS 6.1mm ST
Search Keywords: 1527970000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    1527970000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    60
  • Type:
    Jumper
  • Pitch:
    6.1 mm
  • Number of Contacts:
    4
  • Maximum Current Rating:
    32 A
  • Operating Temperature:
    -60 to 130 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1527970000 RoHS compliant?
Yes, 1527970000 is RoHS compliant.
What is the lead time for 1527970000?
The standard lead time for 1527970000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 518
Can Ship immediately
Manufacturer Stock:
120 can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$2.28
120
$2.08
300
$1.88
540
$1.79
1,020
$1.70
2,520
$1.69
5,040
$1.56
7,500 +
$1.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!