- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1527830000
1527830000
Weidmuller
Cross Connector for Klippon Connect Terminal Blocks 7 Position Blue
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cross Connector for Klippon Connect Terminal Blocks 7 Position Blue
Search Keywords: 1527830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1527830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 20
Manufacturer Stock:
100
can ship
Stock lot only:
10
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$3.025
20
$2.750
60
$2.660
260
$2.550
500
$2.500
1,000
$2.450
2,500 +
$2.370
Click for Quote
Log in
to unlock special pricing