- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1527730000
Weidmuller
1527730000
Terminal Block - Cross Connection Jumper - 50 Position - 0.201" (5.10mm) Pitch - A Series - Flat Pins.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Cross Connection Jumper - 50 Position - 0.201" (5.10mm) Pitch - A Series - Flat Pins.
Search Keywords: 1527730000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1527730000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Frequently Asked Questions
Is 1527730000 RoHS compliant?
Yes, 1527730000 is RoHS compliant.
What is the lead time for 1527730000?
The standard lead time for 1527730000 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$42.40
10
$34.03
25
$31.21
50
$28.77
100
$27.40
250
$25.69
500 +
$25.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT