- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 152766
Available Replacements
Weidmuller
152766
Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Terminal Block SKT 14 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 152766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:152766
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:14
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 152766 discontinued?
Yes, 152766 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 152766?
The recommended replacement for 152766 is 1527660000 from Weidmuller, available from OnlineComponents.com.
Is 152766 RoHS compliant?
Yes, 152766 is RoHS compliant.
What is the lead time for 152766?
The standard lead time for 152766 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.