- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1527570000
Weidmuller
1527570000
Terminal Block - Cross Connection - 3 Positions - 0.201" (5.10mm) Pitch - Flat Pins - A Series - Orange.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - Cross Connection - 3 Positions - 0.201" (5.10mm) Pitch - Flat Pins - A Series - Orange.
Search Keywords: 1527570000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1527570000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is 1527570000 RoHS compliant?
Yes, 1527570000 is RoHS compliant.
What is the lead time for 1527570000?
The standard lead time for 1527570000 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
536
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
60
Order Increment:
60
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
60
$1.223
300
$1.115
540
$1.076
1,020
$1.034
2,520
$0.973
5,040
$0.927
7,500
$0.900
10,020 +
$0.881
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT