Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1527060000

Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 1527060000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1527060000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Terminal Block
Mounting: Cable Mount
Gender: SKT
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Wire Size: 12-22 AWG
Operating Temperature: -25 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1527060000 discontinued?
Yes, 1527060000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1527060000 RoHS compliant?
Yes, 1527060000 is RoHS compliant.
What is the lead time for 1527060000?
The standard lead time for 1527060000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,977
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.346
10
$4.860
20
$4.620
40
$4.390
80 +
$4.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!