Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1527010000

Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 1527010000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1527010000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366990
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: Terminal Block
Mounting: Cable Mount
Gender: SKT
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 8
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Wire Size: 12-22 AWG
Operating Temperature: -25 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1527010000?
The recommended replacement for 1527010000 is 1943870000 from Weidmuller, available from OnlineComponents.com.
Is 1527010000 RoHS compliant?
Yes, 1527010000 is RoHS compliant.
What is the lead time for 1527010000?
The standard lead time for 1527010000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,139
Can Ship immediately
Minimum Order Quantity:
42
Order Increment:
42
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.918
42
$5.380
84
$5.080
126
$4.970
252
$4.810
504
$4.800
1,008
$4.790
2,520
$4.770
5,040 +
$4.760
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!