- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 152701
152701
Weidmuller
Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 8 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 152701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:152701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:8
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-25 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
42
Order Increment:
42
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
42
$5.10
84
$4.87
126
$4.80
252
$4.67
504
$4.47
1,008
$4.35
2,520
$4.24
5,040 +
$4.18
Click for Quote
Log in
to unlock special pricing