Available Replacements
Image is representational - see manufacturer specifications

Weidmuller Authorized Distributor

1526860000

Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn Terminal Block SKT 6 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 1526860000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Weidmuller
Part No: 1526860000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 60
Type: Terminal Block
Mounting: Cable Mount
Gender: SKT
Termination Method: Screw
Pitch: 5.08 mm
Number of Circuits: 6
Maximum Voltage Rating: 300 V
Maximum Current Rating: 15 A
Wire Size: 12-26 AWG
Operating Temperature: -50 to 100 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
What replaces 1526860000?
The recommended replacement for 1526860000 is 1943620000 from Weidmuller, available from OnlineComponents.com.
Is 1526860000 RoHS compliant?
Yes, 1526860000 is RoHS compliant.
What is the lead time for 1526860000?
The standard lead time for 1526860000 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,338
Can Ship immediately
Minimum Order Quantity:
25
29 Weeks can ship 6/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.91
120
$3.73
300
$3.62
540
$3.42
1,020
$3.41
2,520
$3.24
5,040
$3.20
7,500 +
$3.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!