- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 1526560000
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
1526560000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box
Search Keywords: 1526560000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1526560000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:SKT
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-50 to 100 °C
Product Guides
+
Frequently Asked Questions
Is 1526560000 discontinued?
Yes, 1526560000 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1526560000?
The recommended replacement for 1526560000 is 1943590000 from Weidmuller, available from OnlineComponents.com.
Is 1526560000 RoHS compliant?
Yes, 1526560000 is RoHS compliant.
What is the lead time for 1526560000?
The standard lead time for 1526560000 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.