- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1525760000
1525760000
Weidmuller
Conn Wire to Board HDR 18 POS 5.08mm Solder ST Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn Wire to Board HDR 18 POS 5.08mm Solder ST Thru-Hole Box
Search Keywords: 1525760000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:1525760000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:5.08 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15 A
-
Termination Method:Solder
-
Operating Temperature:100(Max) °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 20
Stock lot only:
2
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$3.245
20
$2.950
60
$2.640
260
$2.550
500
$2.480
1,000
$2.440
2,500
$2.400
5,000
$2.370
7,500 +
$2.330
Click for Quote
Log in
to unlock special pricing